Microchip MIC4469YWM

MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4469YWM.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Master Electronics

TME

iiiC

Inventory History

3 month trend:
+459%

CAD Models

Download Microchip MIC4469YWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.16
$ 3.591
$ 3.591
Stock
212,172
150,123
150,123
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
Independent
-
-
Number of Drivers
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Rise Time
25 ns
25 ns
25 ns
Fall Time
25 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
760 mW
760 mW

Supply Chain

Projected EOL Date2034-08-18
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4468CWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 1W 1.2A 70C
MicrochipMIC4467CWM TR
NAND GATE BASED MOSFET DRIVER, 1 / Low-Side Gate Driver IC Inverting 16-SOIC
MicrochipMIC4468ZWM
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSF QUAD 1.2A 16SOIC
MicrochipMIC4468YWM
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSF QUAD 1.2A 16-SOIC
MicrochipTC4468COE713
Tape & Reel (TR) TC4468 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 760mW
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns

Descriptions

Descriptions of Microchip MIC4469YWM provided by its distributors.

MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSF QUAD 1.2A 16SOIC
DRIVER, 4-in-1 Low-Side MOSFET Driver, 1.2A-Peak, Bipolar/CMOS/DMOS, 16-Pin Wide SOP, Pb Free
Tube MIC4469 Low-Side 2005 gate driver 25ns 85C 1.2A 1.2A 1W
MICREL SEMICONDUCTOR - MIC4469YWM - MOSFET DRIVER, LOW-SIDE, SOIC-16
Microchip 16-Pin MOSFET Driver, 18V, SOIC, Half-Bridge
IC, DRIVER, MOSFET, 1.2A, QUAD; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:1.2A; Output Resistance:5ohm; Input Delay:30ns; Output Delay:45ns; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:4469; Fall Time tf:25ns; No. of Channels:4; No. of Outputs:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:1.2A; Output Current + Max:1.2A; Output Voltage:18V; Output Voltage Max:18V; Package / Case:SOIC; Power Dissipation Pd:1W; Rise Time:25ns; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4469YWM.