Microchip HV9123NG-G

HV9123 Flyback Tube Positive DC to DC switching controller 20ns 750muA 665.986997mg 13.5V
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV9123NG-G.

ODG (Origin Data Global)

Datasheet18 pages10 years ago

Microchip

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-19.15%

CAD Models

Download Microchip HV9123NG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-09
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

onsemi Buck Boost Switching Converter 1.25→40V Out 3.4A Max Single Channel SOIC SMD 16-Pin
Texas InstrumentsLT1054IDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Texas InstrumentsLT1054CDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsLT1054CDWR
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16

Descriptions

Descriptions of Microchip HV9123NG-G provided by its distributors.

HV9123 Flyback Tube Positive DC to DC switching controller 20ns 750muA 665.986997mg 13.5V
14 SOIC 3.90MM(.150IN) Tubeswitchmode Controller; 450V; 2% Ref
Microchip Current/voltage modePWMControllers, 16Pin, SOICencapsulation, surface mount, Highest3 MHz
SWITCHMODE CONTROLLER, 450V, 2% REF
Switching Controller, Current-mode, BICMOS, PDIP16
IC REG CTRLR FLYBACK 16SOIC / Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
3MHz 10V~450V Buck-boost type 1 SOP-16 DC-DC Controllers ROHS
Current Mode PWM Controller 16-Pin SOIC Tube
SWITCHMODE CONTROLLER, 450V, 2% REF; Input Voltage: 450V; Output Voltage: -; Output Current: -; Supply Voltage Min: 9V; Supply Voltage Max: 13.5V; Controller IC Case Style: NSOIC; No. of Pins: 16Pins; Frequency: 3MHz; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV9123NG-G.