Silicon Lab SI8442BB-D-IS

Digital Isolator CMOS 4-CH 150Mbps Automotive 16-Pin SOIC W Tube
$ 4.82
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8442BB-D-IS.

IHS

Datasheet36 pages25 years ago

Upverter

Silicon Lab

element14 APAC

Silicon Labs SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab SI8442BB-D-IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-01-23
Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

MicrochipHV9120NG-G
High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC
MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipHV9123NG-G
HV9123 Flyback Tube Positive DC to DC switching controller 20ns 750muA 665.986997mg 13.5V
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16

Descriptions

Descriptions of Silicon Lab SI8442BB-D-IS provided by its distributors.

Digital Isolator CMOS 4-CH 150Mbps Automotive 16-Pin SOIC W Tube
Quad Ch 2.5kV Isolator, 150M, 2/2, SOIC16, lead free
2.5 kV 2 forward & 2 reverse 4-channel isolator
Isolator; digital; 150Mbps; 2.5kV; SOIC16W
Digital Isolator, WB SOIC16, RoHS
Silicon Labs SCT
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C
Interface Circuit, CMOS, PDSO16
Digital Isolator, 4Ch, -40 To 125Deg C; No. Of Channels:4 Channel; Propagation Delay:6Ns; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:Wsoic; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Silicon Labs SI8442BB-D-IS

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs