Silicon Lab SI8423BB-D-IS

SILICON LABS SI8423BB-D-ISDigital Isolator, 2 Channel, 8 ns, 2.7 V, 5.5 V, NSOIC, 8 Pins
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8423BB-D-IS.

IHS

Datasheet38 pages4 years ago

Silicon Lab

element14 APAC

Newark

TME

CAD Models

Download Silicon Lab SI8423BB-D-IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipMCP41010-I/SN
POT, DIGITAL;REST 10 KILOHMS;DIGITAL;256 POS;8 PINS;1 CH;PKG SOIC
MicrochipATTINY85-20SU
IC MCU 8BIT 8KB FLASH 8SOIC / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube
MicrochipATTINY25-20SU
MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube / IC MCU 8BIT 2KB FLASH 8SOIC
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsLMV358IDR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Silicon Lab SI8423BB-D-IS provided by its distributors.

SILICON LABS SI8423BB-D-ISDigital Isolator, 2 Channel, 8 ns, 2.7 V, 5.5 V, NSOIC, 8 Pins
Dual Ch 2.5kV Isolator, 150M, 2/0, SOIC8, lead free, ADuM 1201 pinout
Digital Isolator, 2, 8 Ns, 2.7 V, 5.5 V, Nsoic, 8 Rohs Compliant: Yes
Digital Isolator CMOS 2-CH 150Mbps Automotive 8-Pin SOIC N Tube
2.5 kV 2-channel digital isolator
Digital Isolator, NB SOIC8, RoHS
Silicon Labs SCT
DIGITAL ISOLATOR, 8NS, NSOIC-8; No. of Channels: 2 Channel; Propagation Delay: 8ns; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operatin
DGTL ISO 2500VRMS 2CH GP 8SOIC
Interface Circuit, CMOS, PDSO8

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs