Microchip ATTINY25-20SU

MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube / IC MCU 8BIT 2KB FLASH 8SOIC
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY25-20SU.

Upverter

Datasheet30 pages29 years ago

Microchip

element14 APAC

_legacy Avnet

Newark

Inventory History

3 month trend:
-16.51%

CAD Models

Download Microchip ATTINY25-20SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY13-20SU
MCU 8-Bit ATtiny AVR RISC 1KB Flash 3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube
8 Bit MCU, AVR ATtiny Family ATtiny13 Series Microcontrollers, AVR, 20 MHz, 1 KB, 8 Pins, SOIJ
MicrochipATTINY85-20SU
IC MCU 8BIT 8KB FLASH 8SOIC / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube

Descriptions

Descriptions of Microchip ATTINY25-20SU provided by its distributors.

MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube / IC MCU 8BIT 2KB FLASH 8SOIC
Microchip ATtiny25Series microcontroller, AVRkernel, 8needle, EIAJ SOICencapsulation
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8
AVR microcontroller, 8 bit, 20 MHz, SOIC-8, ATTINY25-20SU
MCU, 8BIT, ATTINY, 20MHZ, SOIC-8; Product Range: AVR ATtiny Family ATtiny25 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY 25-20SU
  • ATTINY25-20SU.