Texas Instruments LMV358IDR

Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet47 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago
Datasheet63 pages19 years ago

Upverter

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
+22.02%

CAD Models

Download Texas Instruments LMV358IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.545
$ 0.545
Stock
1,599,401
645,364
645,364
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
1.7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
210 µA
210 µA
210 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV358MX/NOPB
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Texas InstrumentsLMV358ID
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV358M
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsMC1458ID
Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDSO2

Descriptions

Descriptions of Texas Instruments LMV358IDR provided by its distributors.

Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas Instruments LMV358IDR Op-amp buffer amplifier Tape on Reel Linear IC
ROHS3Compliant EAR99 LMV358 Matte Tin (Sn) op amp amplifier circuit 4.9mm 15nA 7mV 1000kHz
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Texas Instruments Dual Channel Op Amp, SOIC Package, Single Supply, SMD, 8-Pin
DUAL LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER
Dual 15nA 1V/us 1MHz SOIC-8 Operational Amplifier ROHS
Op Amp, 1Mhz, 1V/Us, Soic-8; No. Of Ampl; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV358IDR
OP AMP, 1MHZ, 1V/uS, SOIC-8; No. of Ampl; OP AMP, 1MHZ, 1V/uS, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1MHz; Slew Rate: 1V/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Product Range: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV358IDR .
  • LMV358IDR.