Silicon Lab SI53340-B-GM

Clock Fanout Buffer 4-OUT 2-IN 1: 4 16-Pin QFN EP Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI53340-B-GM.

IHS

Datasheet38 pages4 years ago

Augswan

Farnell

Newark

CAD Models

Download Silicon Lab SI53340-B-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon LabSI53322-B-GM
Low Skew Clock Driver, 53322 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
Silicon LabSI53306-B-GM
IC BUFFER/LEVEL XLATOR 1:4 16QFN / Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tray
Silicon LabSI53323-B-GM
Low Skew Clock Driver, 53323 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
Low Skew Clock Driver, 5PB11 Series, 6 True Output(s), 0 Inverted Output(s), QCC16
Clock Fanout Buffer, Crystal Input, 1:6 LVTTL/LVCMOS, with Output Enable
IC CLOCK BUFFER 1:10 20VFQFPN / Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-VFQFN Exposed Pad

Descriptions

Descriptions of Silicon Lab SI53340-B-GM provided by its distributors.

Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin QFN EP Tray
Low Skew Clock Driver, 53340 Series, 8 True Output(s), 0 Inverted Output(s), QCC16
2:4 LVDS buffer (1.25GHz), 2:1 input mux, (QFN16), footprint compatible: CDCLVP1204
ALSO OPERATES AT 2.5V AND 3.3V SUPPLY CML HCSL LVCMOS LVDS LVPECL SI53340 16-VFQFN Exposed Pad clock driver 3mm 140mA 0.05ns 1.25GHz
CLOCK GENERATOR, 1.25GHZ, QFN-16; Clock IC Type: Clock Buffer; Frequency: 1.25GHz; No. of Outputs: 4Outputs; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating Tempera

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs