Silicon Lab SI4460-C2A-GM

RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP Tray
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI4460-C2A-GM.

IHS

Datasheet53 pages4 years ago

Silicon Lab

element14 APAC

Newark

Inventory History

3 month trend:
-14.34%

CAD Models

Download Silicon Lab SI4460-C2A-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 3.96
Stock
177,249
1,308,179
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
20
-
Frequency
142 MHz
142 MHz
Data Rate
1 Mbps
1 Mbps
Interface
SPI
SPI
Current - Receiving
13.7 mA
13.7 mA
Current - Transmitting
24 mA
24 mA
Sensitivity (dBm)
-129 dBm
-129 dBm
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-11-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabSI4467-A2A-IM
RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP Tray
Silicon LabSI4461-C2A-GM
RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP Tray
Silicon LabSI4460-B1B-FM
RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP Tray

Descriptions

Descriptions of Silicon Lab SI4460-C2A-GM provided by its distributors.

RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP Tray
Transceiver RF 142-1050MHz QFN20 1x4x4mm
IC RF TXRX+MCU ISM / HIGH-PERFORMANCE, LOW-CURRENT TRANSCEIVER
Rf Transceiver, 0.142-1.05Ghz, Hqfn-20; Frequency Min:142Mhz; Frequency Max:1.05Ghz; Rf/If Modulation:4Fsk, 4Gfsk, Fsk, Gfsk, Msk, Gmsk, Ook; Data Rate:1Mbps; Receiving Current:10Ma; Rf Ic Case Style:Hqfn; No. Of Pins:20Pins; Rohs Compliant: Yes |Silicon Labs SI4460-C2A-GM

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs