Silicon Lab SI4461-C2A-GM

RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP Tray
$ 4.33
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI4461-C2A-GM.

IHS

Datasheet53 pages4 years ago

Silicon Lab

element14 APAC

Newark

Inventory History

3 month trend:
-5.64%

CAD Models

Download Silicon Lab SI4461-C2A-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-11-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabSI4461-B1B-FM
Silicon Labs Si4461-B1B-FM, RF Transceiver 142MHz to 1050MHz 20-Pin QFN
Silicon LabSI4461-B1B-FMR
IC RF TXRX+MCU ISM / RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP
Silicon LabSI4460-C2A-GM
RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP Tray

Descriptions

Descriptions of Silicon Lab SI4461-C2A-GM provided by its distributors.

RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP Tray
IC RF TXRX+MCU ISM<1GHZ 20VFQFN / IC RF TxRx Only General ISM < 1GHz 142MHz ~ 1.05GHz 20-VFQFN Exposed Pad
+16/-116 dBm sub-GHz Transceiver
Silicon Labs , 1050MHz1, 20, 4GSFK,GMSK,GSFK,OOK
Telecom Circuit, 1-Trnsvr, CMOS, PQCC20
Rf Transceiver, 0.142-1.05Ghz, Hqfn-20; Frequency Min:142Mhz; Frequency Max:1.05Ghz; Rf/If Modulation:4Fsk, 4Gfsk, Fsk, Gfsk, Msk, Gmsk, Ook; Data Rate:1Mbps; Receiving Current:13Ma; Rf Ic Case Style:Hqfn; No. Of Pins:20Pins; Rohs Compliant: Yes |Silicon Labs SI4461-C2A-GM

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4461C2A-GM