Silicon Lab SI4460-C2A-GMR

Interface IC Rf Transceiver Fsk/gfsk/gmsk/msk/ook 3.3V, SI4460-C2A-GMR, VFQFN-20
$ 3.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI4460-C2A-GMR.

IHS

Datasheet53 pages4 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-3.52%

CAD Models

Download Silicon Lab SI4460-C2A-GMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.857
$ 3.74
Stock
1,301,638
174,777
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
-
20
Frequency
142 MHz
142 MHz
Data Rate
1 Mbps
1 Mbps
Interface
SPI
SPI
Current - Receiving
13.7 mA
13.7 mA
Current - Transmitting
24 mA
24 mA
Sensitivity (dBm)
-129 dBm
-129 dBm
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabSI4467-A2A-IMR
RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP T/R
Silicon LabSI1062-A-GM
MCU 8-Bit Si106x 8051 CISC 64KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
Silicon LabSI4463-C2A-GM
RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP Tray

Descriptions

Descriptions of Silicon Lab SI4460-C2A-GMR provided by its distributors.

Interface IC RF transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V, SI4460-C2A-GMR, VFQFN-20
1Mbps 142MHz~1.05GHz General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
IC RF TXRX+MCU ISM<1GHZ 20VFQFN / IC RF TxRx Only General ISM < 1GHz 142MHz ~ 1.05GHz 20-VFQFN Exposed Pad
+13/-126 dBm sub-GHz transmitter
Telecom Circuit, 1-Trnsvr, CMOS, PQCC20
12.5dBm(Max) 18mA~24mA General ISM < 1GHz 10.9mA~13.7mA 4GFSK,GFSK,GMSK,OOK 142MHz 3.6V 1.05GHz 1Mbps SPI 18mA 129dBm 1.8V QFN 4mm*4mm*830¦Ìm

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs