Silicon Lab SI4432-B1-FM

RF Transceiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP Tray
$ 6.612
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI4432-B1-FM.

IHS

Datasheet74 pages2 years ago

Silicon Labs SCT

Silicon Lab

Farnell

Newark

Inventory History

3 month trend:
+53.48%

CAD Models

Download Silicon Lab SI4432-B1-FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-12-14
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabSI4431-B1-FM
RF Transceiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP Tray
Silicon LabSI4431-B1-FMR
RF Transceiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP T/R
Silicon LabSI4432-V2-FM
RF ISM Transceiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP Tray
Texas InstrumentsCC110LRGPT
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Texas InstrumentsCC113LRGPR
RF Receiver FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin QFN T/R
Texas InstrumentsCC113LRGPT
IC RF VALUE LINE TXRX 20QFN / RF Receiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R

Descriptions

Descriptions of Silicon Lab SI4432-B1-FM provided by its distributors.

RF Transceiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP Tray
EZRadioPRO ISM Band Transmitters, Receivers and Transceivers, QFN20
Silicon Labs SCT
ISM TRANSCEIVER Telecom Circuit, 1-Func
20dBm(Max) 85mA General ISM < 1GHz 18.5mA IF/ISM FSK,GFSK,OOK 240MHz 3.6V 930MHz 256Kbps SPI 85mA 121dBm 1.8V QFN-20 4mm*4mm*850¦Ìm
Rf Transceiver, 240-930Mhz, Qfn-20; Frequency Min:240Mhz; Frequency Max:930Mhz; Rf/If Modulation:Fsk, Gfsk, Ook; Data Rate:256Kbps; Receiving Current:18.5Ma; Rf Ic Case Style:Qfn; No. Of Pins:20Pins; Supply Voltage Min:1.8V; Supplyrohs Compliant: Yes |Silicon Labs SI4432-B1-FM

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4432B1FM