Silicon Lab SI4030-B1-FM

EZRadioPRO ISM Band Transmitters, Receivers and Transceivers, QFN20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI4030-B1-FM.

IHS

Datasheet58 pages2 years ago

Silicon Lab

Newark

Silicon Labs SCT

CAD Models

Download Silicon Lab SI4030-B1-FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Silicon LabSI4455-B1A-FM
RF Transceiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray
Silicon LabSI4431-B1-FM
RF Transceiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP Tray
Silicon LabSI4032-B1-FM
EZRadioPRO ISM Band Transmitters, Receivers and Transceivers, QFN20
Texas InstrumentsCC110LRGPT
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Texas InstrumentsCC115LRGPT
Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
Texas InstrumentsCC113LRGPR
RF Receiver FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin QFN T/R

Descriptions

Descriptions of Silicon Lab SI4030-B1-FM provided by its distributors.

EZRadioPRO ISM Band Transmitters, Receivers and Transceivers, QFN20
Silicon Labs SCT
RF Transmitter Si4430 EZRadioPRO Transmitter +13dBm
RF TX IC FSK 900-960MHZ 20VFQFN
Transceivers, Buffers, Line Drivers
Rf Transmitter, 900-960Mhz, Qfn-20; Frequency Min:900Mhz; Frequency Max:960Mhz; Rf/If Modulation:Fsk, Gfsk, Ook; Data Rate:256Kbps; Transmitting Current:30Ma; Rf Ic Case Style:Qfn; No. Of Pins:20Pins; Supply Voltage Min:1.8V; Rohs Compliant: Yes |Silicon Labs SI4030-B1-FM

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4030B1FM