Silicon Lab EFM8BB10F2G-A-QFN20

MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP Tube
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM8BB10F2G-A-QFN20.

IHS

Datasheet57 pages0 years ago

HQonline

element14 APAC

Newark

Arrow.cn

Inventory History

3 month trend:
-3.22%

CAD Models

Download Silicon Lab EFM8BB10F2G-A-QFN20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2015-02-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

MCU 8-bit 8051 CISC 2KB Flash 2.4V 20-Pin QFN EP Tube
4KB 1.8V~3.6V 51Series 25MHz 16 QFN-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 20-QFN (3x3)
MCU 8-Bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V 32-Pin QFN EP
MicrochipATTINY13A-MU
MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray / IC MCU 8BIT 1KB FLASH 20QFN
MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin VQFN Tube

Descriptions

Descriptions of Silicon Lab EFM8BB10F2G-A-QFN20 provided by its distributors.

MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP Tube
8 Bit Microcontroller, Busy Bee, Aec-Q100, Efm8Bb1, 25 Mhz, 2 Kb, 256 Byte, 20, Qfn Rohs Compliant: Yes |Silicon Labs EFM8BB10F2G-A-QFN20
MCU, 8BIT, 8051, 25MHZ, QFN-20; Product Range: EFM8 Family EFM8BB Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 2KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 16I/O's; E

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs