Silicon Lab EFM8SB10F4G-A-QFN20

4KB 1.8V~3.6V 51Series 25MHz 16 QFN-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 0.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM8SB10F4G-A-QFN20.

IHS

Datasheet71 pages0 years ago

element14 APAC

Newark

Arrow.cn

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

MCU 8-bit 8051 CISC 4KB Flash 2.5V/3.3V Medical 20-Pin QFN EP Tube
MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP Tube
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP Tube
MCU 8-Bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V 32-Pin QFN EP
MicrochipATTINY44A-MU
IC MCU 8BIT 4KB FLASH 20QFN / MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray
MicrochipATTINY4313-MU
IC MCU 8BIT 4KB FLASH 20QFN / 8-bit Microcontroller with 2/4K Bytes In-System Programmable Flash

Descriptions

Descriptions of Silicon Lab EFM8SB10F4G-A-QFN20 provided by its distributors.

4KB 1.8V~3.6V 51Series 25MHz 16 QFN-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8051 25 MHz 4 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU
8 Bit Microcontroller, Sleepy Bee, Efm8Sb1, 25 Mhz, 4 Kb, 512 Byte, 20, Qfn Rohs Compliant: Yes |Silicon Labs EFM8SB10F4G-A-QFN20
1.8V~3.6V 25MHz 4KB FLASH 4KB /,POR,PWM,WDT 16 3.6V 25MHz I2C,SMBus,SPI,UART,USART A/D 9x12b 8bit CIP-51 8051 QFN 3mm*3mm*550¦Ìm
MCU, 8BIT, 8051, 25MHZ, QFN-20; Product Range: EFM8 Family EFM8SB Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 16I/O's; E

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs