Microchip ATTINY13A-MU

MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray / IC MCU 8BIT 1KB FLASH 20QFN
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13A-MU.

Microchip

Datasheet189 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Farnell

Inventory History

3 month trend:
-89.05%

CAD Models

Download Microchip ATTINY13A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-17
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATTINY13-20MUR
MicrochipATTINY45-20MU
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
MicrochipATTINY85-20MU
Microchip ATtiny85 MCU, AVR Core, 8-Pin, QFN/MLF Package, No CAN

Descriptions

Descriptions of Microchip ATTINY13A-MU provided by its distributors.

MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray / IC MCU 8BIT 1KB FLASH 20QFN
8-bit AVR MCU, 1 KB, 64 Bytes, 20 MHz, 1.8 to 5.5V, WQFN-20, RoHS
Microchip SCT
1.8V~5.5V 20MHz 4Kbit FLASH 1KB Brown-out Detect/Reset,POR,PWM,WDT inside 6 1.8V 5.5V 20MHz SPI 64 x 8 A/D 4x10b 8bit AVR QFN SMD mount 4mm*4mm*740μm
MCU, 8BIT, ATTINY, 20MHZ, QFN-8; Product Range: tinyAVR Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1KB; RAM Memory Size: 60Byte; No. of Pins: 8Pins; MCU Case Style: QFN; No. of I/O's: 6I/O's; Embedded Interface Ty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY13AMU