| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Braemac Americas - Symmetry Electronics | EFM32GG980F1024-QFP100 | 0 | 18h | |||||||||
| Farnell | EFM32GG980F1024-QFP100 | 0 | 1 | Cut Tape | 16h | |||||||
| Component Stockers USA | EFM32GG980F1024-QFP100 | 386 | >1wk | |||||||||
| Worldway Electronics | EFM32GG980F1024-QFP100 | 12,485 | 7 | Tape & Reel | 16h | |||||||
| Aztech | EFM32GG980F1024-QFP100 | 16,918 | 13h |
Download datasheets and manufacturer documentation for Silicon Lab EFM32GG980F1024-QFP100.
Download Silicon Lab EFM32GG980F1024-QFP100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Silicon Lab EFM32GG980F1024-QFP100 provided by its distributors.
Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:
Download datasheets and manufacturer documentation for Silicon Lab EFM32GG980F1024-QFP100.