STMicroelectronics STM32F091VCT6

MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
$ 4.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F091VCT6.

HQonline

Datasheet128 pages9 years ago

STMicroelectronics

Inventory History

3 month trend:
-32.87%

CAD Models

Download STMicroelectronics STM32F091VCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.233
$ 4.472
Stock
274,603
264,831
Authorized Distributors
6
3
Case/Package
LFQFP
LFQFP
Number of Pins
100
-
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
48 MHz
48 MHz
Number of I/Os
88
88
Interface
CAN, IrDA, LIN
CAN
Memory Type
FLASH
FLASH
Memory Size
256 kB
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
CRC, POR, RTC
POR, RTC

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-02-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMKL26Z256VLL4
MCU, CORTEX M0+, 48MHZ, 100LQFP; Controller Family/Series:(ARM Cortex - M0+) Kin
STMicroelectronicsSTM32F101VCT6
Mainstream Access line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 36 MHz CPU
NXP SemiconductorsMKL36Z256VLL4
MCU 32-bit KL3x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F101VCT6TR
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
MicrochipATSAM3N4CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, QFP-100
STMicroelectronicsSTM32F071VBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions

Descriptions

Descriptions of STMicroelectronics STM32F091VCT6 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP100
STM32F Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-100
Mainstream ARM Cortex-M0 Access line MCU with 256 Kbytes Flash, 48 MHz CPU, CAN and CEC functions
32-bit Cortex-M0+ MCU, 256KB Flash, 48MHz, 88 I/O, PQFP-100
Mcu, Arm Cortex-M0, 48Mhz, Lqfp-100; |Stmicroelectronics STM32F091VCT6
ARM-M0 48MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, ARM CORTEX-M0, 48MHZ, LQFP-100; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pin
2V~3.6V 48MHz 32KB FLASH 256KB DMA,I²S,POR,PWM,WDT inside 88 1 2V 3.6V 48MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 19x12b,D/A 2x12b 32bit ARM® Cortex®-M0 LQFP-100 SMD mount 14mm*14mm*1.6mm
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 256 / Data Memory Size KB = 256 / RAM Memory Size KB = 32 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / Interfaces = CAN / ADC Channels = 19 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 88 / Number of Timers/Counters = 9 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics