STMicroelectronics STM32F071VBT6

Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F071VBT6.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

STMicroelectronics

Farnell

LKR

TME

Inventory History

3 month trend:
-7.91%

CAD Models

Download STMicroelectronics STM32F071VBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F072VBT6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP100
STMicroelectronicsSTM32F072V8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F101VBT6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MicrochipATSAM3N2CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, QFP-100
NXP SemiconductorsMKL26Z256VLL4
MCU, CORTEX M0+, 48MHZ, 100LQFP; Controller Family/Series:(ARM Cortex - M0+) Kin
MicrochipATSAM3N0CA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray / ARM-based Flash MCU

Descriptions

Descriptions of STMicroelectronics STM32F071VBT6 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 100-Pin, LQFP Package
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
ARM-M0 48MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP100
MCU, ARM CORTEX-M0, 48MHZ, LQFP-100; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F071VBT6.