Silicon Lab EFM32WG980F256-QFP100

MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 100-Pin LQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM32WG980F256-QFP100.

IHS

Datasheet468 pages7 years ago

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab EFM32WG980F256-QFP100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-02-24
LTD Date2020-02-24

Related Parts

MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP
Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 48MHz, CMOS, PQFP100
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
STMicroelectronicsSTM32F091VCT6
MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMKL26Z256VLL4
MCU, CORTEX M0+, 48MHZ, 100LQFP; Controller Family/Series:(ARM Cortex - M0+) Kin
NXP SemiconductorsMKL46Z256VLL4
MCU 32-bit KL4x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Silicon Lab EFM32WG980F256-QFP100 provided by its distributors.

MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 100-Pin LQFP
MCU, 32BIT, CORTEX-M4, 48MHZ, LQFP-100
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP100
MCU, 32BIT, CORTEX-M4, 48MHZ, LQFP-100; Product Range:EFM32 Family EFM32WG Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:256KB; RAM Memory Size:32KB; No. of Pins:100Pins;RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • EFM32WG980F256QFP100