Silicon Lab CP2201-GM

SILICON LABS CP2201-GM Ethernet Controller, 30 Mbps, IEEE 802.3, 3.1 V, 3.6 V, QFN, 28 Pins
$ 9.659
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab CP2201-GM.

IHS

Datasheet107 pages0 years ago

element14 APAC

TME

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab CP2201-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-01-11
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 2 years ago)

Related Parts

Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Analog Devices78Q2133/F
5A991.G 78Q2133 Tray IEEE 802.3 interface transceiver 3.3V 110mA 850mum 100Mbps
MicrochipLAN8740A-EN
MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology
MicrochipLAN8740AI-EN
MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology
MicrochipKSZ8041NL-TR
Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 32 Pins, QFN-EP

Descriptions

Descriptions of Silicon Lab CP2201-GM provided by its distributors.

SILICON LABS CP2201-GM Ethernet Controller, 30 Mbps, IEEE 802.3, 3.1 V, 3.6 V, QFN, 28 Pins
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 3.3V 28-Pin QFN EP Tube
Ethernet Controller ICs, QFN28, -40 to 85 °C, RoHS
Silicon Labs SCT
Microcontroller Solutions - Interface Products Ethernet Controller
3.1V 3.6V 10Mbps,100Mbps,1Gbps QFN 5mm*5mm*880¦Ìm
Ethernet Contr par Interf 20MHz QFN28
LAN Controller, 1 Channel(s), CMOS, QCC28
ETHERNET CONTROLLER 1 CHIP, QFN-28; Communication Function:Ethernet Controller; Control Interface:Parallel; Max Data Rate:30Mbps; No. of I/O's:9; Current, Supply:60mA; Voltage, Supply Min:3.1V; Voltage, Supply Max:3.6V; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP2201GM