Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8041NL-TR

Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 32 Pins, QFN-EP
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8041NL-TR.

Microchip

Datasheet58 pages8 years ago
Datasheet63 pages9 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+83.64%

CAD Models

Download Microchip KSZ8041NL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 2.37
$ 2.37
Stock
656,130
1,185,940
1,185,940
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-04-16
Country of AssemblyTaiwan, Thailand
Country of FabricationSouth Korea
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipKSZ8041RNL-TR
Ethernet Controller, 100 Mbps, Ieee 802.3U, 3.135 V, 3.465 V, Qfn, 32
Microchip 10 Mbps, 100 Mbps Ethernet Transceiver, QFN, IEEE 802.3, 32-Pin, 5 × 5 × 0.95mm
Microchip 10 Mbps, 100 Mbps Ethernet Transceiver, QFN, IEEE 802.3, 32-Pin, 5 × 5 × 0.95mm
Microchip 10/100Mbps Ethernet Transceiver, IEEE 802.3, QFN, 32-Pin, 5mm × 5mm × 0.95mm
Ethernet ICs/KSZ8081 Series 2.5 V 10 Base-T/100 Base-TX Physical Layer Transceiver - QFN-24
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps

Descriptions

Descriptions of Microchip KSZ8041NL-TR provided by its distributors.

Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 32 Pins, QFN-EP
IC TRANSCEIVER FULL 1/1 32QFN "1/1 Transceiver Full MII, RMII 32-QFN (5x5)"
MICREL SEMICONDUCTOR KSZ8041NL TR Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, QFN, 32 Pins
IC, TXRX, PHY, 10/100, LV/LP, 32MLF; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 32Pins; IC Interface Type: MII, RMII; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: 0°C to +70°C; Supply Current: 53mA; Supply Voltage Range: 3.135V to 3.465V
Type = Physical Layer Transceiver / Interfaces = MII / RMII / Supply Current mA = 53 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = QFN / Pins = 32 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 5 / Height mm = 0.95

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8041NL-TR.