Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Silicon Lab CP2103-GMR

Interface IC full speed USB to UART bridge USB 2.0 3.3V, CP2103-GMR, VFQFN-28
$ 7.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab CP2103-GMR.

IHS

Datasheet18 pages28 years ago

Augswan

Mouser

_legacy Avnet

iiiC

Inventory History

3 month trend:
+78.99%

CAD Models

Download Silicon Lab CP2103-GMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.5
$ 7.73
Stock
499,738
202,706
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
28
28
Number of Channels
1
1
Data Rate
1.5 Mbps
12 Mbps
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

MicrochipUSB2412-DZK
USB Interface - USB Hub Controller - USB 2.0 - 3 V - 3.6 V - QFN EP - 28 Pins.
MicrochipUSB3343-CP
Enhanced Single Supply Hi-Speed USB ULPI Transceiver; 24 VQFN 4x4x0.9mm TRAY
MicrochipENC28J60-I/ML
Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM QFN-28_6x6x065P Ethernet ICs ROHS
Texas InstrumentsTS3V712ERTGR
3.3-V, 1:2 (SPDT), 7-channel VGA SPDT switch 32-WQFN -40 to 85
Texas InstrumentsSN65LVPE502ARGER
1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85
Texas InstrumentsSN75LVCP412RTJR
LVDS Driver 3000Mbps 0.8V 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 3GBPS 20QFN

Descriptions

Descriptions of Silicon Lab CP2103-GMR provided by its distributors.

Interface IC full speed USB to UART bridge USB 2.0 3.3V, CP2103-GMR, VFQFN-28
Microcontroller Solutions - Interface Products USB-TO-UART BRIDGE
USBUART UART QFN-28-EP(5x5) USB ICs ROHS
CP2103 Tape & Reel (TR) e3 1997 interface controller 3V~3.6V 1mm 20mA 1Mbps
USB TO UART BRIDGE, -40 TO 85DEG C;
IC CTRLR BRIDGE USB-UART 28MLP
SINGLE-CHIP USB TO UART BRIDGE
USB Bus Controller, CMOS, QCC28

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP-2103-GMR
  • CP2103-GMR.
  • CP2103GMR