Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Silicon Lab CP2103-GM

Full Speed USB to UART Bridge USB 2.0 3.3V Tube Automotive 28-Pin QFN EP
$ 7.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab CP2103-GM.

Upverter

Datasheet20 pages28 years ago

IHS

element14 APAC

element14

TME

Inventory History

3 month trend:
-20.92%

CAD Models

Download Silicon Lab CP2103-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.73
$ 7.5
Stock
206,323
494,311
Authorized Distributors
6
6
Case/Package
QFN
QFN
Mount
-
Surface Mount
Number of Pins
28
28
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
UART, USB
RS-232, RS-485, UART, USB
Data Rate
12 Mbps
1.5 Mbps
Number of Ports
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-03-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

MicrochipUSB2412-DZK
USB Interface - USB Hub Controller - USB 2.0 - 3 V - 3.6 V - QFN EP - 28 Pins.
MicrochipENC28J60-I/ML
IC ETHERNET CTRLR W/SPI 28QFN Ethernet Controller 10 Base-T PHY SPI Interface 28-QFN (6x6)
MicrochipUSB3300-EZK
IC USB HOST/OTG PHY ULPI 32-QFN "USB Controller USB 2.0, OTG ULPI Interface 32-QFN (5x5)"
Texas InstrumentsTUSB2046BIRHBT
IC HUB CONTROLLER USB 32VQFN USB Hub Controller USB 2.0 USB Interface 32-VQFN (5x5)
Texas InstrumentsTS3V712ERTGR
3.3-V, 1:2 (SPDT), 7-channel VGA SPDT switch 32-WQFN -40 to 85
Texas InstrumentsSN65LVPE502ARGER
IC REDRIVER USB 3.0 2CH 24VQFN "Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)"

Descriptions

Descriptions of Silicon Lab CP2103-GM provided by its distributors.

Full Speed USB to UART Bridge USB 2.0 3.3V Tube Automotive 28-Pin QFN EP
SILICON LABS - CP2103-GM - USB Interface, USB-to-UART BRIDGE, USB 2.0, 1.8 V, 3.6 V, QFN, 28 Pins
Microcontroller Solutions - Interface Products Enhanced USB-to-UART BRIDGE
USB-UART BRIDGE, SMD, QFN-28, 2103; USB IC Type: USB-to-UART BRIDGE; USB Standard: USB 2.0; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 28Pins; Data Rate: 1Mbps; No. of Ports: -; O

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP2103GM