Silicon Lab C8051F345-GQ

Full Speed Usb Flash Mcu Family Microcontroller, 8-BIT, Flash, 8051 Cpu, 25MHZ, Cmos, PQFP48
$ 10.3
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F345-GQ.

IHS

Datasheet277 pages3 years ago

Augswan

Factory Futures

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab C8051F345-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.3
$ 13.34
Stock
181,432
253,476
Authorized Distributors
1
3
Case/Package
TQFP
TQFP
Number of Pins
48
48
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
40
40
Interface
-
2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2006-01-04
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2024-03-06
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F344-GQ
IC MCU 8BIT 64KB FLASH 48TQFP / MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray
Silicon LabC8051F348-GQ
MCU 8-bit C8051F34x 8051 CISC 32KB Flash 3.3V/5V 48-Pin TQFP
Silicon LabC8051F340-GQ
64KB 2.7V~3.6V 51Series 48MHz 40 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Silicon Lab C8051F345-GQ provided by its distributors.

FULL SPEED USB FLASH MCU FAMILY Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48
MCU 8-bit C8051F34x 8051 CISC 32KB Flash 3.3V/5V 48-Pin TQFP
Mcu, 8Bit, 8051, 25Mhz, Tqfp-48; Product Range:C8051 Family C8051F34X Series Microcontrollers; Architecture:8051; Mcu Core Size:8Bit; Program Memory Size:32Kb; Ram Memory Size:2.25Kb; Cpu Speed:25Mhz; No. Of I/O S:40I/O S; Mcu Case Rohs Compliant: Yes |Silicon Labs C8051F345-GQ

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F345GQ