Silicon Lab C8051F345-GQR

IC MCU 8BIT 32KB FLASH 48TQFP / MCU 8-bit 8051 CISC 32KB Flash 3.3V/5V 48-Pin TQFP T/R
$ 13.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F345-GQR.

IHS

Datasheet288 pages19 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab C8051F345-GQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.3
$ 10.3
Stock
219,038
178,005
Authorized Distributors
3
3
Case/Package
TQFP
TQFP
Number of Pins
48
48
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
40
40
Interface
2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART, USB
-
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Silicon LabC8051F344-GQR
MCU 8-bit C8051F34x 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP T/R
Silicon LabC8051F005-GQR
IC MCU 8BIT 32KB FLASH 64TQFP / MCU 8-bit 8051 CISC 32KB Flash 3V 64-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
Rochester ElectronicsXC886CM8FFA5VACLXUMA1
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
MCU 8-bit AT89 8051 CISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray

Descriptions

Descriptions of Silicon Lab C8051F345-GQR provided by its distributors.

IC MCU 8BIT 32KB FLASH 48TQFP / MCU 8-bit 8051 CISC 32KB Flash 3.3V/5V 48-Pin TQFP T/R
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP48
C8051F32x/34x USB Microcontrollers,32kB Flash, QFP48
Silicon Labs SCT
8-bit Microcontrollers - MCU 25 MIPS 32KB 10ADC
Next gen available (F382-GQ) 25 MIPS,32KB,10ADC,USB,48Pin
2.7V~3.6V 25MHz 2.25KB FLASH 32KB /,POR,PWM,,WDT 40 2.7V 5.25V 25MHz EBI,EMI,SMBus(2 Wire,I2C),SPI,UART,USART,USB A/D 20x10b 8bit 8051 TQFP-48 9mm*9mm
MCU Core: 8051; MHz: 25; Flash (kb): 32 kB; RAM (kb): 2.25; Digital Port I/O: 40; Communications: USB, 2 x UART, I2C, SPI, EMIF; Timers (16-bit): 4; PCA Channels: 5; Debug Interface: C2; Package: 48-pin, 9x9, TQFP; Dev Kit: C8051F340DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F345GQR