Silicon Lab C8051F340-GQ

64KB 2.7V~3.6V 51Series 48MHz 40 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 14.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F340-GQ.

IHS

Datasheet277 pages3 years ago

Augswan

TME

element14 APAC

Mouser

Inventory History

3 month trend:
-39.83%

CAD Models

Download Silicon Lab C8051F340-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.38
$ 13.995
Stock
124,929
1,756,654
Authorized Distributors
6
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
40
40
Interface
-
2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2006-01-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F34C-GQ
MCU 8-bit C8051F34x 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP
Silicon LabC8051F341-GQ
MCU 8-bit C8051F34x 8051 CISC 32KB Flash 3.3V/5V 48-Pin TQFP
Silicon LabC8051F345-GQ
FULL SPEED USB FLASH MCU FAMILY Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48

Descriptions

Descriptions of Silicon Lab C8051F340-GQ provided by its distributors.

64KB 2.7V~3.6V 51Series 48MHz 40 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 64KB FLASH 48TQFP / MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP48
MCU, 8BIT, 48MHZ, TQFP-48; Product Range:C8051 Family C8051F34x Series Microcontrollers; Device Core:8051; Operating Frequency Max:48MHz; Program Memory Size:64KB; No. of Pins:48Pins; IC Case / Package:TQFP; No. of I/O s:40I/O s RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F340-GQ.
  • C8051F340GQ