Silicon Lab C8051F340-GQR

64KB 2.7V~3.6V 51Series 48MHz 40 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 13.995
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F340-GQR.

IHS

Datasheet1 page25 years ago

Augswan

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.10%

CAD Models

Download Silicon Lab C8051F340-GQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.995
$ 14.38
Stock
1,756,637
123,352
Authorized Distributors
4
6
Case/Package
TQFP
TQFP
Number of Pins
48
48
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
40
40
Interface
2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART, USB
-
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2006-08-17
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Silicon LabC8051F380-GQR
IC MCU 8BIT 64KB FLASH 48TQFP / MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP T/R
Silicon LabC8051F341-GQR
MCU 8-bit C8051F34x 8051 CISC 32KB Flash 3.3V/5V 48-Pin TQFP T/R
Silicon LabC8051F344-GQR
MCU 8-bit C8051F34x 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP T/R
MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
MCU 8-Bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
AT89LP Series 64 KB Flash 2.25 kB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44

Descriptions

Descriptions of Silicon Lab C8051F340-GQR provided by its distributors.

64KB 2.7V~3.6V 51Series 48MHz 40 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit C8051F34x 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP T/R
8051 microcontroller, 8 bit, 48 MHz, TQFP-48, C8051F340-GQR
2.7V~3.6V 48MHz 4.25KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,Temp Sensor,WDT 40 2.7V 5.25V 48MHz EBI,EMI,SMBus (2-Wire,I2C),SPI,UART,USART,USB A/D 20x10b 8bit 8051 TQFP-48 , 7mm*7mm*1mm
MCU, 8BIT, 48MHZ, QFP-48; Product Range: C8051 Family C8051F34x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 4.25KB; No. of Pins: 48Pins; MCU Case Style: QFP; No. of I/O's: 40I/O's; Emb
MCU Core: 8051; MHz: 48; Flash (kb): 64 kB; RAM (kb): 4.25; Digital Port I/O: 40; Communications: USB, 2 x UART, I2C, SPI, EMIF; Timers (16-bit): 4; PCA Channels: 5; Debug Interface: C2; Package: 48-pin, 9x9, TQFP; Dev Kit: C8051F340DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F340-GQR.
  • C8051F340-GQR..
  • C8051F340GQR