Microchip AT89LP51ED2-20AU

MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89LP51ED2-20AU.

_legacy Avnet

Datasheet26 pages29 years ago

Microchip

Inventory History

3 month trend:
-29.30%

CAD Models

Download Microchip AT89LP51ED2-20AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-17
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

AT89LP Series 64 KB Flash 2.25 kB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44
MCU 8-Bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
8051 89LP Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH 44-TQFP (10x10)
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
Rochester ElectronicsXC886CM8FFA5VACLXUMA1
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R

Descriptions

Descriptions of Microchip AT89LP51ED2-20AU provided by its distributors.

MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
MCU 8051 20MHz 2.25KB Flash 64KB SRAM 40-Pin QFP SMD 12mm × 12mm × 1.2mm EBI, EMI, I2C, SPI, UART, USART, Brown-out Detect/Reset, POR, PWM, WDT, 4x8 A/D 7x10b 8bit
MCU, 8BIT, 20MHZ, TQFP-44; Product Range: 8051 Family AT89LP51 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 64KB; RAM Memory Size: 2.25KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 40I/O's; Emb

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.