Silicon Lab C8051F122-GQR

MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP T/R
$ 35.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F122-GQR.

IHS

Datasheet350 pages0 years ago

Mouser

DigiKey

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-06-19
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Silicon LabC8051F130-GQ
MCU 8-bit C8051F13x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP
Silicon LabC8051F130-GQR
MCU 8-bit C8051F13x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP T/R
Silicon LabC8051F120-GQ
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP
CYPRESS SEMICONDUCTOR - CY7C68013A-100AXC - MICROCONTROLLER MCU, 8 BIT, 8051, 48MHZ, TQFP-100
Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tray 100-Pin TQFP
Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tray 100-Pin TQFP

Descriptions

Descriptions of Silicon Lab C8051F122-GQR provided by its distributors.

MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP T/R
Microcontroller, 8-Bit, FLASH, 100MHz, CMOS, PQFP100
8-bit Microcontrollers - MCU 100MIPS 128KB 10ADC Tape and Reel
IC MCU 8BIT 128KB FLASH 100TQFP / 8051 C8051F12x Microcontroller IC 8-Bit 100MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
IC MCU 8BIT 128KB FLASH 100TQFP
100MIPS,128KB,10ADC,100Pin MCU
MCU Core: 8051; MHz: 100; Flash (kb): 128 kB; RAM (kb): 8; Digital Port I/O: 64; Communications: 2 x UART, I2C, SPI, EMIF; Timers (16-bit): 5; PCA Channels: 6; Debug Interface: JTAG; Package: 100-pin, 16x16, TQFP; Dev Kit: C8051F120DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F122GQR