Silicon Lab C8051F130-GQ

MCU 8-bit C8051F13x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP
$ 24.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F130-GQ.

IHS

Datasheet350 pages3 years ago

HQonline

Augswan

element14 APAC

TME

Inventory History

3 month trend:
-4.04%

CAD Models

Download Silicon Lab C8051F130-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-06-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 3 years ago)

Related Parts

Silicon LabC8051F120-GQ
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP
Silicon LabC8051F120-GQR
128KB 3V~3.6V 51Series 100MHz 64 TQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Silicon LabC8051F122-GQ
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP
CYPRESS SEMICONDUCTOR - CY7C68013A-100AXC - MICROCONTROLLER MCU, 8 BIT, 8051, 48MHZ, TQFP-100
Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tray 100-Pin TQFP
Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tray 100-Pin TQFP

Descriptions

Descriptions of Silicon Lab C8051F130-GQ provided by its distributors.

MCU 8-bit C8051F13x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 100MHz, CMOS, PQFP100
MCU, 8BIT, 8051, 100MHZ, TQFP-100; Product Range: C8051 Family C8051F13x Series Microcontrollers; CPU Speed: 100MHz; Program Memory Size: 128KB; RAM Memory Size: 8.25KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's
3V~3.6V 100MHz 8.25KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,Temp Sensor,WDT 64 3V 3.6V 100MHz EBI,EMI,SMBus (2-Wire,I2C),SPI,UART,USART A/D 8x10b 8bit 8051 QFP 14mm*14mm*1mm
Microcontroller Mcu, 8 Bit, 8051, 100Mhz, Tqfp-100; Familia/Series Del Controlador:C8051F13X; Velocidad De Cpu:100Mhz; Memoria Programable, Tamaño:128Kb; Tamaño De Memoria Ram:8.25Kb; Núm. De Contactos:100; Modelo De Mcu:Tqfp |Silicon Labs C8051F130-GQ

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F130GQ