Silicon Lab C8051F120-GQ

MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP
$ 33.505
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F120-GQ.

IHS

Datasheet350 pages3 years ago

Upverter

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-20.77%

CAD Models

Download Silicon Lab C8051F120-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-06-19
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Silicon LabC8051F130-GQ
MCU 8-bit C8051F13x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP
Silicon LabC8051F122-GQ
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP
Silicon LabC8051F130-GQR
MCU 8-bit C8051F13x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP T/R
CYPRESS SEMICONDUCTOR - CY7C68013A-100AXC - MICROCONTROLLER MCU, 8 BIT, 8051, 48MHZ, TQFP-100
Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tray 100-Pin TQFP
Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tray 100-Pin TQFP

Descriptions

Descriptions of Silicon Lab C8051F120-GQ provided by its distributors.

MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 100MHz, CMOS, PQFP100
MCU, 8BIT, 8051, 100MHZ, TQFP-100; Product Range: C8051F Microcontrollers; CPU Speed: 100MHz; Program Memory Size: 128KB; RAM Memory Size: 8.25KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 64I/O's; Embedded Inte
8 Bit Microcontroller, Mixed Signal, C8051F12X, 100 Mhz, 128 Kb, 8.25 Kb, 100, Tqfp Rohs Compliant: Yes |Silicon Labs C8051F120-GQ
MCU Core: 8051; MHz: 100; Flash (kb): 128 kB; RAM (kb): 8; Digital Port I/O: 64; Communications: 2 x UART, I2C, SPI, EMIF; Timers (16-bit): 5; PCA Channels: 6; Debug Interface: JTAG; Package: 100-pin, 16x16, TQFP; Dev Kit: C8051F120DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F120GQ