Siemens 6SL3210-1KE18-8AB1

HRPG-300-48 1 Output Embedded Switch Mode Power Supply, 336W, 48V, 7A
$ 1,586.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SL3210-1KE18-8AB1.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-12.50%

Supply Chain

Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SIRIUS SOFT STARTER S0 12.5A 5.5KW/400V 40 DEGR. AC 200-480V AC/DC 110-230V SCREW TERMINALS
Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32105BE255UV0
SINAMICS V20 3AC380-480V, 0.55KW, 4DI, 2DO, 2AI, 1AO, FIELDBUS: USS/MODBUS RTU

Descriptions

Descriptions of Siemens 6SL3210-1KE18-8AB1 provided by its distributors.

HRPG-300-48 1 Output Embedded Switch Mode Power Supply, 336W, 48V, 7A
SINAMICS G120C rated power 3AC380-480V +10/-20% 47-63Hz low overload:
Siemens SINAMICS G120C 3-Phase Frequency Inverter 6SL3210-1KE18-8AB1
Siemens RNV_NA SINAMICS G120C USS/MB 4,0KW FILA - 6SL32101KE188AB1
Siemens Industry Inc Sinamics G120C 5Hp Lo Filtered Uss/Mb
SINAMICS G120C RATED POWER 4,0KW WITH 150% OVERLOAD
Motion Controller Clock frequency: 4...16 kHz Dimensions W x H x D: 73 x 196 x 203 mm Operating temperature: 0...+40 °C Output frequency: 0...650 Hz Input frequency: 47...63 Hz Overload: 150% for 3 s, 110% for 60 s Series: SINAMICS G120C Analogue input: 1 Analogue output: 1 Digital input: 6 Digital output: 1 x Open-Collector Output Operating voltage type: 3-phase Protection rating: IP20 Relay output: 1 x change-over contact 30 VDC Operating voltage: 380...480 VAC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL32101KE188AB1