Siemens 6SL32105BE255UV0

Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32105BE255UV0
$ 943.705
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SL32105BE255UV0.

Farnell

Datasheet2 pages5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.44%

Related Parts

Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32105BE222UV0
Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32105BE240UV0
SSCONTACTOR,3PH,3.4A,480V,230VAC,2PH | Siemens 3RF34051BB24

Descriptions

Descriptions of Siemens 6SL32105BE255UV0 provided by its distributors.

Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32105BE255UV0
Siemens RNV_NA SINAMICS V20, 3AC 400V 5.5kW UNF... - 6SL32105BE255UV0
SINAMICS V20 380-480 V 3 AC -15/+10% 47-63Hz rated power 5.5 kW with
AC Drive; VFD; 7.5 HP, 480VAC, 3 PHASE,SINAMICS V20
HLG-150H-48B LED Driver 154W 3.2A 48 ... 48V IP67
SINAMICS V20, 3AC400V 5.5KW UNFI
SIEMENS, 6SL32105BE255UV0, drives, SINAMICS V20 380-480V3AC-15/ 10% 47-63Hz Rated power 5.5 kW with 150% overload for 60 sec. unfiltered I/O interface: 4 DI, 2 DO, 2 AI, 1 AO Fieldbus: USS/MODBUS RTU with built-in BOP Degree of protection IP20/UL Op Variable: FSC 184x 182x 169 (BxHxD)

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL3210-5BE25-5UV0