Siemens 3RW4024-1BB14

Sirius Soft Starter S0 12.5A 5.5KW/400V 40 Degr. AC 200-480V Ac/dc 110-230V Screw Terminals
$ 1,218.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RW4024-1BB14.

element14 APAC

Datasheet32 pages18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-18.71%

CAD Models

Download Siemens 3RW4024-1BB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Soft starter, 3 phase, 15 kW, 32 A, 230 V (DC), 230 V (AC), 3RW4027-1BB14
SSCONTACTOR,3PH,3.4A,480V,230VAC,2PH | Siemens 3RF34051BB24
SINAMICS V20 3AC380-480V, 0.55KW, 4DI, 2DO, 2AI, 1AO, FIELDBUS: USS/MODBUS RTU

Descriptions

Descriptions of Siemens 3RW4024-1BB14 provided by its distributors.

SIRIUS SOFT STARTER S0 12.5A 5.5KW/400V 40 DEGR. AC 200-480V AC/DC 110-230V SCREW TERMINALS
Soft starter, 3 phase, 5.5 kW, 12.5 A, 230 V (DC), 230 V (AC), 3RW4024-1BB14
SOFT STARTER, S0, 12.5A, 110-230VAC/DC CTRL, IP20, 200-480 VAC OP, 3RW40 SERIES
SIRIUS SOFTSTARTER 3RW4024,12,5A;3KW; Power Rating:5.5kW; Phases, No. of:3-phase; Max Load Current:12.5A; Min Load Current:5A; Voltage, Supply Max:230V ac; Voltage, Supply Min:110V ac; Approval Bodies:CE, EN / IEC, EN / VDE; External;RoHS Compliant: Yes

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RW4 024-1BB14