Siemens 6SL32105BE155UV0

Sinamics V20 3AC380-480V, 0.55KW, 4DI, 2DO, 2AI, 1AO, Fieldbus: Uss/modbus Rtu
$ 398.682
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SL32105BE155UV0.

TME

Datasheet18 pages9 years ago
Datasheet14 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.23%

Related Parts

Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32105BE222UV0
SSCONTACTOR,3PH,3.4A,480V,230VAC,2PH | Siemens 3RF34051BB24
SIRIUS SOFT STARTER S0 12.5A 5.5KW/400V 40 DEGR. AC 200-480V AC/DC 110-230V SCREW TERMINALS

Descriptions

Descriptions of Siemens 6SL32105BE155UV0 provided by its distributors.

SINAMICS V20 3AC380-480V, 0.55KW, 4DI, 2DO, 2AI, 1AO, FIELDBUS: USS/MODBUS RTU
SIEMENS, 6SL32105BE155UV0, drives, SINAMICS V20 380-480V3AC-15/ 10% 47-63Hz Rated power 0.55 kW with 150% overload for 60 sec. unfiltered I/O interface: 4 DI, 2 DO, 2 AI, 1 AO Fieldbus: USS/MODBUS RTU with built-in BOP Degree of protection IP20/UL Op Variable: FSA 90x 150x 146 (BxH
Rated Power W = 550 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 1.7 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0 / Output Frequency Max. Hz = 550 / Input Frequency Min. Hz = 47 / Input Frequency Max. Hz = 63 / Digital Input Type = 4x Optically Isolated PNP / NPN / Digital Output Type = 1x Transistor Output / Digital Output Type = 2x Relay Output 250 VAC @ 0.5 A Resistive Load, 30 VDC @ 0.5 A Resistive Load / Analogue Output Type = 0 ... 20 mA / Analogue Input Type = 1x Bipolar Current / Voltage Mode / Analogue Input Type = 1x Unipolar Current / Voltage Mode / Relay Output Type = 1x 250 VAC @ 0.5 A, 1x 30 VDC @ 0.5 A / Interface Type = RS485 / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = SINAMICS V20 Series / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 90 / Height mm = 150 / Depth mm = 145.5

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL3 210-5BE15-5UV0
  • 6SL3210-5BE15-5UV0