Siemens 6SE64402AD255CA1

Micromaster 440INVERTER Drive 5.5 Kw W/ Emc Filter, 3-PHASEIN, 380 to 480VAC, 19 A
$ 10,500.42
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SE64402AD255CA1.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Related Parts

SIRIUS SOFT STARTER S0 12.5A 5.5KW/400V 40 DEGR. AC 200-480V AC/DC 110-230V SCREW TERMINALS
SINAMICS V20 3AC380-480V, 0.55KW, 4DI, 2DO, 2AI, 1AO, FIELDBUS: USS/MODBUS RTU
Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32101KE175AF1

Descriptions

Descriptions of Siemens 6SE64402AD255CA1 provided by its distributors.

MICROMASTER 440INVERTER DRIVE 5.5 KW W/ EMC FILTER,3-PHASEIN,380 TO 480VAC,19 A
LPS-100-12 Switched-Mode Power Supply 100.8W 12V 8.4A
Siemens Industry Inc Dr Ac Mm440 460V 3Pf 75Hp 132A
Siemens 6SE6440-2AD25-5CA1 - 6SE64402AD255CA1
SIEMENS, 6SE64402AD255CA1, drives, MICROMASTER 440 WITH BUILT-IN CLASS A FILTER 3AC 380-480 V 10/-10% 47-63 HZ CONSTANT TORQUE POWER 5.5 KW OVERLOAD 150% 60 S, 200% 3 S SQUARED TORQUE POWER 7.5 KW 245 X 185 X 195 (H X W X D) PROTECTION IP20 AMBIENT TEMP. -10 TO 50 DEG. C WITHOUT AOP/BOP

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SE6440-2AD25-5CA1