Siemens 6SL32101KE175AF1

Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32101KE175AF1
$ 1,493.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SL32101KE175AF1.

Farnell

Datasheet3 pages5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.70%

Supply Chain

Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

EMERGENCY STOP MUSHROOM PUSHBUTTON, 22 MM, ROUND, PLASTIC, RED, 40 MM, POSITIVE LATCHING, AC
EMERGENCY STOP MUSHROOM PUSHBUTTON, 22 MM, ROUND, METAL, SHINY, RED, 40 MM, POSITIVE LATCHIN

Descriptions

Descriptions of Siemens 6SL32101KE175AF1 provided by its distributors.

Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32101KE175AF1
HRPG-450-36 1 Output Embedded Switch Mode Power Supply, 450W, 36V, 12.5A
SINAMICS G120C rated power 3AC380-480V +10/-20% 47-63Hz low overload:
SIEMENS SINAMICS G120C RATED POWER 3,0KW WITH 150% OVERLOAD FOR 3 SECONDS
Siemens 6SL32101KE175AF1 G120C Inverter 1.5kW 380-480V IP20 FSA
Siemens RNV_NA SINAMICS G120C PN 3,0KW FILA - 6SL32101KE175AF1
Frequency converter, 3-phase, 3 kW, 480 V, 11.2 A for SIMATIC control system, 6SL3210-1KE17-5AF1
Siemens Industry Inc Sinamics G120C Pn 30Kw Fila
SINAMICS G120C power 3,0kW w/filter
Siemens 6SL3210-1KE17-5AF1 インバータ
SIEMENS, 6SL32101KE175AF1, drives, SINAMICS G120C RATED POWER 3,0KW WITH 150% OVERLOAD FOR 3 SEC 3AC380-480V 10/-20% 47-63HZ INTEGRATED FILTER CLASS A I/O-INTERFACE: 6DI, 2DO,1AI,1AO SAFE TORQUE OFF INTEGRATED FIELDBUS: PROFINET-PN PROTECTION: IP20/ UL OPEN TYPE SIZE: FSA 196X73X225,4(HXWXD) EXTERNAL 24V
Rated Power kW = 2.2 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 8.2 / Clock/Pulse Frequency Min. kHz = 4 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0 / Output Frequency Max. Hz = 550 / Input Frequency Min. Hz = 47 / Input Frequency Max. Hz = 63 / Digital Input Type = 6 x 11 V, 5 V, 15 mA / Digital Output Type = 1x CO 30 VDC @ 0.5 A, 1x Transistor 30 VDC @ 0.5 A / Analogue Output Type = Non-Isolated / Analogue Input Type = -10 ... 10 V / Analogue Input Type = 0/4 ... 20 mA / Relay Output Type = 1x Change-Over Contact 30 VDC @ 0.5 A / Interface Type = PROFINET / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = SINAMICS G120C Series / Mounting Type = Flange Mount / Termination Type = Screw Terminal / Termination Type = Plug-In / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 40 / Width mm = 73 / Height mm = 196 / Depth mm = 225

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL3210-1KE17-5AF1