Siemens 6EP1332-1SH71

Siemens 6EP13321SH71, Simatic S7-1200 Power Module Pm1207 Input 120/230V Ac Output 24V Dc/2.5A
$ 140.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP1332-1SH71.

Master Electronics

Datasheet5 pages10 years ago

JRH Electronics

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-5.34%

CAD Models

Download Siemens 6EP1332-1SH71 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-12-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TDK-LambdaDT60PW240P
POWER SUPPLY, AC-DC,24V,2.5A,90-264V IN, ENCLOSED, DESKTOP, EXTERNAL,60W, DT SERIES
Mean WellMDR-40-24
MDR-40 Series 40 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellMDR-20-12
Power Supply, 12VDC, 1.67A, 1Ph, 20WSwitching, DIN Mount, Enclosed, ***Non-Cancellable,
Mean WellPM-05-5
Ac/dc Pcb Mount Power Supply, Medical, Fixed, 85 V, 264 V, 5 W, 5 V, 1 A Rohs Compliant: Yes
TDK-LambdaPH75S110-24
Dc-Dc Power Module, 88-185Vdc Input, 75W, Simple Function, 2
XP PowerECP40US12
12Vdc 3.34A, Open Frame Power Supply, Medical & ITE Certifications, 12 Volts 3.34 Amps

Descriptions

Descriptions of Siemens 6EP1332-1SH71 provided by its distributors.

Siemens 6EP13321SH71, Simatic S7-1200 Power Module Pm1207 Input 120/230V Ac Output 24V Dc/2.5A
Siemens 6EP1332-1SH71 SIMATIC PM 1207 Power Supply 24VDC 2.5A 60W
POWER SUPPLY, AC-DC, 24V, 2.5A, 120-230V IN, DIN RAIL MOUNT, SIMATIC
DIN rail power supply, 24 VDC, 2.5 A, 60 W, 6EP1332-1SH71
Siemens SIMATIC PM1207/1AC/24VDC/2.5A - 6EP13321SH71
CAP TANT 0.15UF 10% 35V RADIAL
S7-1200 power supply CAT Catalogue Description 5: S7-1200 power supply Dimensions W x H x D: 70 x 100 x 75 mm Operating temperature: 0...+60 °C
Power Supply, Ac-Dc, 24V, 2.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Siemens 6EP1332-1SH71

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EP1 332-1SH71
  • 6EP1332-1SH71.
  • 6EP13321SH71