XP Power ECP40US12

12Vdc 3.34A, Open Frame Power Supply, Medical & ITE Certifications, 12 Volts 3.34 Amps
$ 48.045
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECP40US12.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Mean WellMDR-40-24
MDR-40 Series 40 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellMDR-20-12
Power Supply, 12VDC, 1.67A, 1Ph, 20WSwitching, DIN Mount, Enclosed, ***Non-Cancellable,
Mean WellPM-05-5
Ac/dc Pcb Mount Power Supply, Medical, Fixed, 85 V, 264 V, 5 W, 5 V, 1 A Rohs Compliant: Yes
XP PowerECP40US30
30Vdc 1.34A, Open Frame Power Supply, Medical & ITE Certifications, 30 Volts 1.34 Amps
XP PowerECP40US18
18Vdc 2.22A, Open Frame Power Supply, Medical & ITE Certifications, 18 Volts 2.22 Amps
XP PowerECP40US24
Open Frame Power Supply, Medical & ITE Certifications, 24 Volts 1.67 Amps

Descriptions

Descriptions of XP Power ECP40US12 provided by its distributors.

12Vdc 3.34A, Open Frame Power Supply, Medical & ITE Certifications, 12 Volts 3.34 Amps
AC-DC Regulated Power Supply Module, 1 Output, 40W
POWER SUPPLY, AC-DC, OPEN FRAME, 40W, 12V3.34A, 85-264V IN, ECP SERIES
AC/DC Power Supply Single-OUT 12V 3.34A 40W Medical 14-Pin
Switched-Mode Power Supply, ITE and Medical 40W 12V 3.34A
POWER SUPPLY, AC-DC, MEDICAL, 12V, 3.34A
XP POWER ECP40US12 AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 85 V, 264 V, 40 W, 12 V
Power Supply Switch Mode 12V 40W
RS APAC
POWER SUPPLY, AC-DC, MEDICAL, 12V, 3.34A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 40W; Power Rating (Forced Cooling): -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; O
Power Supply, Ac-Dc, Medical, 12V, 3.34A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:40W; Corriente De Salida Máx.:3.34A; Altura:19Mm |Xp Power ECP40US12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers