AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 60W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 60W, 24V; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:2.5A; Output Power Max:60W; Applications:General Purpose