Descriptions of Siemens 5SY4104-7 provided by its distributors.
Siemens 5SY4104-7 Mini Circuit Breaker, UL 1077, 1-Pole, 4 Amps, 277VAC, C Trip Curve, 10 kA
Miniature Ckt Breaker, 1P, 4A, 400Vac Rohs Compliant: Yes |Siemens 5SY4104-7
SIEMENS MINIATURE CIRCUIT BREAKER 230/400 V 10KA, 1-POLE, C, 4A, D=70 MM
IEC Supplementary Protector, 5SY4 Series, 4A, 1 Pole, 230/400V AC, 10kA at 230/400V AC, C Curve
Circuit Breaker Supplementary Protector 1Pole 4A 230V/400VAC
Thermal Circuit Breaker, 1 Pole(s), 4A, 400VAC, Din Rail
Siemens CIRCUIT BREAKER 10KA 1POL C4 - 5SY41047
10 KA, STANDARD FRAME 1 POLE, 5SY4104-7 | Siemens 5SY41047
Siemens Industry Inc Sup Ptor 5Sy4 1P 240V 4A 75K C-Trip
Circuit Breaker 230/400V 10Ka 1Pole
Siemens Sentron Supplementary Protector, Miniature, 480 V AC, 4 A, 50 Hz Frequency, 10 kA Interrupt, 5SY4 Frame, Thermal Magnetic Trip, 4.52 to 5.8 A Trip, 1 Pole, Line/Load Side/Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 45 deg C, 90 mm H x 18 mm W x 70 mm D Dimensions