Eaton KD1-5

Circuit Breaker Thermal Magnetic; 1P; 250V AC 50V DC; 5A
$ 7.282
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KD1-5.

Newark

Datasheet1 page18 years ago

Agility

element14

RS (Formerly Allied Electronics)

Electro Sonic

Related Parts

EatonKD1-6
Supplementary Thermal Breaker 6 A 1P -
Carling TechnologiesCTB-B-B-06
50V 250V 1 none 6A Thermally sensitive Control lever panel mount 56.65mm*13.71mm*19.31mm
Carling TechnologiesCLB-063-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 6A 250VAC/32VDC
Carling TechnologiesCMB-063-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 6A 125VAC to 250VAC
EatonKD1-4
Circuit Breaker Thermal Magnetic; 1P; 250V AC 50V DC; 4A

Descriptions

Descriptions of Eaton KD1-5 provided by its distributors.

Circuit Breaker Thermal Magnetic; 1P; 250V AC 50V DC; 5A
Circuit Breaker;Therm/Mag;Push;Cur-Rtg 5A;Panel;1 Pole;Vol-Rtg 250/50VAC/VDC
Magnetic Circuit Breaker, 1 Pole(s), 5A, Panel Mount,
Circuit Breaker, Thermal, 1P, 250V, 5A; Product Range:Kd1 Series; Current Rating:5A; No. Of Poles:1 Pole; Voltage Rating Vdc:50V; Voltage Rating Vac:250V; Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Eaton Heinemann KD1-5
CIRCUIT BREAKER, 5A; Voltage Rating V DC:50VDC; Voltage Rating V AC:250VAC; Current Rating:5A; No. of Poles:1; Series:KD1; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA, VDE, SEV; Approval Category:UL Recognised; Bezel Depth:9.525mm; Bezel Width:19.05mm; Breaking Capacity Current AC:1000A; Breaking Capacity Current DC:200A; Dielectric Strength VAC:1500VAC; External Depth:35.7mm; Insulation Resistance:100Mohm; Insulation Voltage:500VDC; Mounting Type:Panel; No. of Mechanical Operations:5000; Operating Frequency Max:60Hz; Panel Cutout Diameter:8.5mm; Supply Frequency:50Hz

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KD15