Carling Technologies CMB-053-11C3N-B-A

Circuit Breaker Magnetic Circuit Protectors 5A 125VAC to 250VAC
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CMB-053-11C3N-B-A.

Newark

Datasheet5 pages3 years ago
Datasheet2 pages21 years ago

element14 APAC

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.34%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-04-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Carling TechnologiesCLB-063-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 6A 250VAC/32VDC
Carling TechnologiesCMB-043-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 4A 125VAC to 250VAC
Carling TechnologiesCLB-053-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 5A 250VAC/32VDC
Carling TechnologiesCLB-043-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 4A 250VAC/32VDC
Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05
Carling TechnologiesCTB-B-B-04
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 4A; 125VAC/50VDC

Descriptions

Descriptions of Carling Technologies CMB-053-11C3N-B-A provided by its distributors.

Circuit Breaker Magnetic Circuit Protectors 5A 125VAC to 250VAC
Thermal Circuit Breaker, 1 Pole(s), 5A, 250VAC, 32VDC, Panel Mount
Circuit Protector5 A125 to 250 VAC/32 VDC2500 VAC per Minute100None
Thermal Circuit Protectors 5 AMP PLASTIC BLK
32V 250V 1 5A 29.3mm*14mm*14mm
CIRCUIT BREAKER, THERMAL, 1P, 250V, 5A;; CIRCUIT BREAKER, THERMAL, 1P, 250V, 5A; Voltage Rating VDC:32V; Voltage Rating VAC:250V; Current Rating:5A; No. of Poles:1; Circuit Breaker Mounting:Panel; Series:CMB; Current Rating:5A; Operating Voltage:250V

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMB-053-11-C-3-N-B-A