Eaton FAZ-C5/1-SP

Circuit Breaker, FAZ Series, 5A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
$ 52.22
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C5/1-SP.

Farnell

Datasheet2 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.85%

Related Parts

EatonKD1-6
Supplementary Thermal Breaker 6 A 1P -
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 6A
Schneider ElectricGB2CB12
Circuit Breaker Thermal/Magnetic Handle 1-Pole 6A 277VAC/48VDC DIN Rail Mt
ABB ControlS201-D6
CIRCUIT BREAKER; 1-P; D CURVE; 6A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05
EatonKD1-4
Circuit Breaker Thermal Magnetic; 1P; 250V AC 50V DC; 4A

Descriptions

Descriptions of Eaton FAZ-C5/1-SP provided by its distributors.

Circuit Breaker, FAZ Series, 5A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
CIRCUIT BREAKER, SUPPLEMENTARY, MINIATURE, C CURVE, 5A, 1 POLE, SINGLE PACKAGE
Circuit Breaker, Thermal Mag, 1Pole; Product Range:Faz Series; Current Rating:5A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C5/1-SP
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker-supplementary protector,Single package,Medium levels of inrush current are expected,5 A,15 kAIC,Single-pole,277 V,5-10X/n,Q38,50-60 Hz,Standard terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C/5-1SP
  • FAZ-C51-SP