Siemens 4AM4842-4TN00-0EA0

Transformer 500VA 230VAC Primary 24/42VAC Secondary 4AM Series | Siemens 4AM48424TN000EA0
$ 1,518.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 4AM4842-4TN00-0EA0.

Burklin Elektronik

Datasheet2 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Transformer 400VA 230VAC Primary 24/42VAC Secondary 4AM Series | Siemens 4AM46424TN000EA0
Transformer 315VA 230VAC Primary 24/42VAC Secondary 4AM Series | Siemens 4AM43424TN000EA0
Siemens5TE8111
1 POLE DIN RAIL MOUNT NON-FUSED SWITCH DISCONNECTOR, NO, 20 A
Siemens5TT4207-0
Siemens 5TT4207-0, Relay,N-Type W 2 Changeov.Cont. Contact For Ac 230V 16A Control Ac 230V
SINAMICS G110 INVERTER DRIVE.75 KW W/ EMC FILTER,1-PHASE IN,200 TO 240 VAC,10 A
DRC-60A DIN Rail Power Supply 86% 13.8V 2.8A 60W Adjustable DRC-60

Descriptions

Descriptions of Siemens 4AM4842-4TN00-0EA0 provided by its distributors.

Transformer 500VA 230VAC Primary 24/42VAC Secondary 4AM Series | Siemens 4AM48424TN000EA0
Control transformer Primary: 230 VAC Secondary: 24 VAC Power: 500 VA
0.5kVA Isolating Transformer; 230V ac Primary 1 x; 24V ac Secondary
4AM4842-4TN00-0EA0, SIEMENS XFMR,1-PH,0.5KVA,PRI 230V,SEC 24V,IP00
Siemens TRANSFORMER SITAS; PHASES:1; - 4AM48424TN000EA0
Siemens Industry Inc Xfmr1-Ph05KvaPri 230VSec 24VIp00
Siemens 4AM4842-4TN00-0EA0, Transformer Sitas Phases 1 Pn/Pn(S6)(Kva) 0,5 /2 Upri(V) 230+/-5% Usec(V) 24 Isec(A) 20,8 F(Hz) 50...60 Vector Gr./Shield Wng. Ii0 /0 Ta/Isokl 40 /B Ip00 Type Of Terminals Screw/Tab Connection Installation Screw En 61558-2-2, -2-6 Control Circuit Transformer >Safety Isolating Transformer

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4AM48424TN000EA0