Siemens 4AM4642-4TN00-0EA0

Transformer 400VA 230VAC Primary 24/42VAC Secondary 4AM Series | Siemens 4AM46424TN000EA0
$ 1,346.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 4AM4642-4TN00-0EA0.

IHS

Datasheet3 pages6 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2019-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Transformer 315VA 230VAC Primary 24/42VAC Secondary 4AM Series | Siemens 4AM43424TN000EA0
Siemens5TE8111
1 POLE DIN RAIL MOUNT NON-FUSED SWITCH DISCONNECTOR, NO, 20 A
Siemens5TT4207-0
Siemens 5TT4207-0, Relay,N-Type W 2 Changeov.Cont. Contact For Ac 230V 16A Control Ac 230V
Transformer 500VA 230VAC Primary 24/42VAC Secondary 4AM Series | Siemens 4AM48424TN000EA0
SINAMICS G110 INVERTER DRIVE.75 KW W/ EMC FILTER,1-PHASE IN,200 TO 240 VAC,10 A
DRC-60A DIN Rail Power Supply 86% 13.8V 2.8A 60W Adjustable DRC-60

Descriptions

Descriptions of Siemens 4AM4642-4TN00-0EA0 provided by its distributors.

Transformer 400VA 230VAC Primary 24/42VAC Secondary 4AM Series | Siemens 4AM46424TN000EA0
Control transformer Primary: 230 VAC Secondary: 24 VAC Power: 400 VA
4AM4642-4TN00-0EA0, SIEMENS XFMR,1-PH,0.4KVA,PRI 230V,SEC 24V,IP00
0.4kVA Isolating Transformer; 230V ac Primary 1 x; 24V ac Secondary
Siemens TRANSFORMER SITAS; PHASES:1; - 4AM46424TN000EA0
Siemens Industry Inc Xfmr1-Ph04KvaPri 230VSec 24VIp00
TRANSFORMER SITAS; PHASES:1; PN/PN(S6)(KVA):0,4 /1,44; UPRI(V):230+/-5%; USEC(V):24; ISEC(A):16,7; F(HZ):50...60; VECTOR GR./SHIELD WNG.:II0 /0; TA/ISOKL:40 /B; IP00; TYPE OF TERMINALS:SCREW/TAB CONNECTION; INSTALLATION:SCREW; EN 61558-2-2, -2-6 >UL/CSA-RECOGNIZED< >CONTROL CIRCUIT TRANSFORMER< >SAFETY ISOLATING TRANSFORMER<

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4AM46424TN000EA0