Siemens 6SL32110AB222AA1

DRC-60A DIN Rail Power Supply 86% 13.8V 2.8A 60W Adjustable DRC-60
$ 629.49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SL32110AB222AA1.

Farnell

Datasheet20 pages22 years ago

TodayComponents

Related Parts

ON-Delay Single TDR; Screw; 1.5 to 30 s; CO; 1 Contacts; 200 to 240 V
Timing relay electronic OFF delay with control signal
Timing relay electronic ON delay 1 change-over contact

Descriptions

Descriptions of Siemens 6SL32110AB222AA1 provided by its distributors.

DRC-60A DIN Rail Power Supply 86% 13.8V 2.8A 60W Adjustable DRC-60
INVERTER, FILTERED, 2.2KW; Supply Voltage Min:200VAC; Supply Voltage Max:240VAC; No. of Phases:Single Phase; Power Rating:2.2kW; Output Voltage Max:240V; Product Range:-; SVHC:No SVHC (12-Jan-2017); Current Limit Max:11A
SIEMENS, 6SL32110AB222AA1, drives, SINAMICS G110-CPM110 AC Drive, with integr. filter A 200-240V1AC 10/-10% 47-63Hz Analog input CT: 2.2kW; VT: 2.2kW CT overload: 150% 60s 181x 184x 152 (HxWxD) Degree of protection IP20 Ambient temperature -10 50 °C without BOP without RS485 interface
Buy the Siemens 6SL3211-0AB22-2AA1 - a genuine Siemens industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Siemens 6SL3211-0AB22-2AA1 is a direct drop-in replacement for existing installations and ships ready for integration.
INVERTER, FILTERED, 2.2KW; Max Current Limit:11A; Max Output Frequency:650Hz; Min Output Frequency:0Hz; Power Rating:2.2kW; No. of Phases:1-phase; Voltage, Output Max:240V; Voltage, Output Min:200V; For Use With:Pumps, Fans, Conveyor Systems, Factory Gate and Garage Door Operating Mechanisms; Approval Bodies:CE, C-tick, cUL, UL; External Depth:152mm; External Length / Height:181mm; IP Rating:IP20; Load Current:27.2A; Max Output Current:11.0A; Mounting Type:DIN Rail; No. of Inputs:3; No. of Outputs:1; Temp, Op. Max:50°C; Temp, Op. Min:-10°C; Voltage, Supply Max:240V; Voltage, Supply Min:200V; Width, External:184mm

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL3211-0AB22-2AA1