Siemens 6SL32110AB175BA1

Sinamics G110 Inverter DRIVE.75 Kw W/ Emc Filter, 1-PHASE in, 200 to 240 VAC, 10 A
$ 274.36
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SL32110AB175BA1.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago
Datasheet1 page10 years ago

Farnell

TodayComponents

Descriptions

Descriptions of Siemens 6SL32110AB175BA1 provided by its distributors.

SINAMICS G110 INVERTER DRIVE.75 KW W/ EMC FILTER,1-PHASE IN,200 TO 240 VAC,10 A
INVERTER, FILTERED, 0.75KW; Max Current Limit:3.9A; Max Output Frequency:650Hz; Min Output Frequency:0Hz; Power Rating:0.75kW; No. of Phases:1-phase; Voltage, Output Max:240V; Voltage, Output Min:200V; For Use With:Pumps, Fans, Conveyor Systems, Factory Gate and Garage Door Operating Mechanisms; Approval Bodies:CE, C-tick, cUL, UL; External Depth:131mm; External Length / Height:150mm; IP Rating:IP20; Load Current:10.0A; Max Output Current:3.9A; Mounting Type:DIN Rail; No. of Inputs:3; No. of Outputs:1; Temp, Op. Max:50°C; Temp, Op. Min:-10°C; Voltage, Supply Max:240V; Voltage, Supply Min:200V; Width, External:90mm
INVERTER, FILTERED, 0.75KW; Supply Voltage Min:200VAC; Supply Voltage Max:240VAC; No. of Phases:Single Phase; Power Rating:750W; Output Voltage Max:240V; Product Range:-; SVHC:No SVHC (12-Jan-2017); Current Limit Max:3.9
SIEMENS, 6SL32110AB175BA1, drives, SINAMICS G110-CPM110 AC Drive, with integr. filter B 200-240V1AC 10/-10% 47-63Hz Analog input CT: 0.75kW; VT: 0.75kW CT overload: 150% 60s 150x 90x 131 (HxWxD) Degree of protection IP20 Ambient temperature -10 40 °C without BOP without RS485 interface

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL3211-0AB17-5BA1