Siemens 3SB3500-0AA31

Switch, Part, 28.5 Mm Pushbtn Act., Mom., Ylw Flush Btn, Rnd Mtl Bzl
$ 16.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3500-0AA31.

TME

Datasheet80 pages12 years ago

RS (Formerly Allied Electronics)

Farnell

Related Parts

Switch; part; pushbtn act.; Mom.; ; Red flush btn; rnd mtl
Switch; part; pushbtn act.; Mom.; ; Wht flush btn; rnd mtl
Switch, part; 28.5 mm pushbtn act.; Mom.; ,Red Extnd btn; rnd mtl bzl

Descriptions

Descriptions of Siemens 3SB3500-0AA31 provided by its distributors.

SWITCH, PART, 28.5 MM PUSHBTN ACT., MOM.,YLW FLUSH BTN, RND MTL BZL
PUSHBUTTON ACTUATOR; Colour:Yellow; Insulation Resistance Voltage:400V; Material:Metal; No. of Positions:1; Proof Voltage:5V; Series:3SB3; Size:22mm
PUSHBUTTON ACTUATOR; For Use With:-; IP / NEMA Rating:IP67, NEMA 4; Product Range:-; SVHC:No SVHC (12-Jan-2017); Approvals / Standards:EN 60947, IEC 60529, IEC 60947; Colour:Yellow; Insulation Resistance Voltage:400V; Ma
SIEMENS 3SB35000AA31 Push Button, 22mm, Flush Button, Yellow. More details: Push Button Operator, 22mm, Momentary, Type of Operator Full Guard, Basic Material Metal, Head Material Polycarbonate Plastic, Bezel Nickel Plated, Brass/Zinc Die Cast, Color Yellow, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 67, Standards UL, CSA and CE

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB35000AA31