Siemens 3SB35010AA21

Switch; part; pushbtn act.; Mom.; ; Red flush btn; rnd mtl
$ 24.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB35010AA21.

Newark

Datasheet18 pages19 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2019-05-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Switch; part; 28.5 mm pushbtn act.; Mom.; ; Blk flush btn; rnd mtl bzl
Switch; part; 28.5 mm pushbtn act.; Mom.; ; Grn flush btn; rnd mtl bzl
Switch, part; 28.5 mm pushbtn act.; Mom.; ,Red Extnd btn; rnd mtl bzl

Descriptions

Descriptions of Siemens 3SB35010AA21 provided by its distributors.

Switch; part; pushbtn act.; Mom.; ; Red flush btn; rnd mtl
Actuator; For Use With:-; Ip / Nema Rating:ip67, Nema 4; Approvals / Standards:en 60947, Iec 60529, Iec 60947; Colour:red; Insulation Resistance Voltage:400V; Material:metal; Proof Voltage:5V; Size:22Mm
SIEMENS, 3SB3501-0AA21, Illuminated pushbutton, 22mm, round, metal, red, pushbutton, flat, with holder for 3 elements, with holder !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is >>3SU1051-0AB20-0AA0 3SU1550-0AA10-0AA0<<

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB3501-0AA21